This Samtec TD-110-G-AA header features 20 brass contacts with gold plating, arranged in a 2-row configuration. It is designed for through-hole mounting and is packaged in rail or tube form. The header is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Samtec TD-110-G-AA technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-110-G-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.