This 20-position 2-row shrouded header features 20 male contacts and is designed for through hole mount. The housing is black in color and made from a lead-free material. The header has a brass contact material with a tin plating and a mating length of 0.166inch. It is compliant with RoHS regulations and is packaged in bulk.
Samtec TD-110-T-A technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.166inch |
| Contact Plating | Tin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TD |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-110-T-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.