This 20-contact shrouded header features a brass contact material with tin plating, suitable for through-hole mounting. It is compliant with RoHS regulations but does not meet SVHC requirements. The header is designed for use in board-to-board and mezzanine applications, with a 2.54mm pitch and 2.54mm row spacing.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | TD |
| Termination | Through Hole |
| RoHS | Compliant |