
This Samtec TD-110-T-A-2 header features 20 brass contacts with tin plating, arranged in a 2-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and is compliant with RoHS regulations. The header is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TD-110-T-A-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TD |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-110-T-A-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.