
28-position, 2-row unshrouded header with a 2.54mm pitch. Features straight, top-entry orientation for through-hole mounting. Gold-plated bronze contacts offer a 1A current rating and 0.166-inch mating length. Operates within a -55°C to 125°C temperature range. Black housing and lead-free construction ensure compliance.
Sign in to ask questions about the Samtec TD-114-G-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TD-114-G-A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.166inch |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 35.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TD |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-114-G-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.