This Samtec TD-115-T-B-1 connector features 30 contacts in a 2.54mm pitch, with a through-hole mount and tin-plated contacts. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened.
Samtec TD-115-T-B-1 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-115-T-B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.