This 34-contact, 2-row through-hole header features a brass contact material with gold plating. It is designed for use in applications where a secure connection is required. The header is compliant with RoHS regulations and is suitable for use in a variety of electronic assemblies. The 2.54mm pitch and through-hole mount make it easy to integrate into existing designs. Operating temperatures are not specified, but the header is suitable for use in a range of environments.
Samtec TD-117-G-A-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-117-G-A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.