
This 34-contact shrouded header features a 2.54mm pitch and is made from brass with gold plating. It has a male gender and is designed for through-hole mounting. The connector is RoHS compliant but does not meet Reach SVHC standards. It is suitable for applications where a high-density connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TD-117-G-AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-117-G-AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
