
This Samtec TD-117-T-A-1 header features 34 male contacts with a brass material and tin plating. It is designed for through-hole mounting and has a 2.54mm pitch. The header is compliant with RoHS regulations but does not meet SVHC requirements. It is available in a shrouded and unshrouded configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TD-117-T-A-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-117-T-A-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.