
This 36-position 2-row through-hole header features a black housing and brass contacts with a tin plating. It has a 0.1inch pitch and is available in bulk packaging. The header is lead-free and RoHS compliant. It is designed for use in applications where a high-density connection is required, and can be used in a variety of industries including industrial and automotive.
Samtec TD-118-T-A technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.166inch |
| Contact Plating | Tin |
| Gender | Receptacle |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TD |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-118-T-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.