The TD-118-T-B-1 is a 36-contact, 2-row through-hole connector from Samtec. It features a 2.54mm pitch and is packaged in bulk. The connector is not radiation hardened and is compliant with RoHS regulations. The contacts are plated with tin and terminated with solder.
Checking distributor stock and pricing after the page loads.
Samtec TD-118-T-B-1 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.