The TD-120-G-B-2 is a 40-contact, 2.54mm pitch connector with a through-hole mount. It features gold contact plating and is available in bulk packaging. The connector is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Samtec TD-120-G-B-2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-120-G-B-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.