This 50-contact connector features a 2.54mm pitch and is designed for through-hole mounting. The contacts are plated with gold, and the connector is packaged in bulk. It is compliant with RoHS regulations and does not have radiation hardening. The termination type is solder.
Samtec TD-125-G-B-2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-125-G-B-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.