
This 54-position, 2-row through-hole header features a black housing with brass contacts plated with tin and copper. The contacts have a mating length of 0.166inch and are lead-free. It is available in bulk packaging and is compliant with RoHS regulations. The header measures 68.6mm in length, 5.08mm in width, and 2.54mm in height, with a 0.1inch pitch and 0.1inch row spacing.
Samtec TD-127-T-A technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.166inch |
| Contact Plating | Tin, Copper |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TD |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-127-T-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.