
This 56-contact shrouded header features a brass contact material with tin plating and a through-hole mount. It is available in a 2-row configuration with a 2.54mm pitch. The header is compliant with RoHS standards but does not meet SVHC requirements. It is part of the TD series from Samtec.
Sign in to ask questions about the Samtec TD-128-T-AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TD-128-T-AA technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | TD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-128-T-AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.