
The Tiger Eye TEM 10-position 2-row surface mount header is a shrouded header with 10 male pins, each with a square shape and gold plating. It features a black polymer insulation material and is designed for surface mount applications. The header is available in a tape and reel packaging format with a 0.8mm pitch. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samtec TEM-105-02-03.0-H-D-WT-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TEM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TEM-105-02-03.0-H-D-WT-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.