
This 20-contact shrouded surface mount header features a straight body orientation and a terminal pitch of 0.8mm. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125°C. The header has a maximum current rating of 2.9A per contact and a maximum voltage rating of 330VDC or 235VAC. It is available in a shrouded type with a HDR gender and a termination method of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TEM-110-02-04.0-H-D-WT-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TEM-110-02-04.0-H-D-WT-K-TR technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.6 |
| Product Length (mm) | 17 |
| Product Depth (mm) | 5.5 |
| Product Height (mm) | 6.61 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 330VDC|235VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TEM-110-02-04.0-H-D-WT-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.