
This 30-contact shrouded header is a surface mount component with a terminal pitch of 0.8mm and a body orientation of straight. It has two rows with a row spacing of 1.6mm and measures 21mm in length, 5.5mm in depth, and 5.61mm in height. The header is designed for solder termination and can operate between -55°C and 125°C. It has a maximum current rating of 2.9A per contact and a maximum voltage rating of 330VDC or 235VAC.
Samtec TEM-115-02-03.0-G-D-A technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.6 |
| Product Length (mm) | 21 |
| Product Depth (mm) | 5.5 |
| Product Height (mm) | 5.61 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 330VDC|235VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TEM-115-02-03.0-G-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.