This Samtec TEM-125-02-03.0-G-D-WT is a 50-contact shrouded header with a 2-row configuration and 0.8mm terminal pitch. It is designed for surface mount applications and features a straight body orientation. The header has a product length of 29mm, depth of 5.5mm, and height of 5.61mm. It can operate within a temperature range of -55°C to 125°C and has a maximum current rating of 2.9A per contact. The header is rated for 330VDC or 235VAC and is suitable for use in memory card sockets, particularly those for SD and microSD cards.
Samtec TEM-125-02-03.0-G-D-WT technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.6 |
| Product Length (mm) | 29 |
| Product Depth (mm) | 5.5 |
| Product Height (mm) | 5.61 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 330VDC|235VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TEM-125-02-03.0-G-D-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.