
This Samtec TEM-150-02-04.0-G-D-WT-K-TR is a shrouded header with 100 contacts, arranged in two rows. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125°C. The header has a terminal pitch of 0.8mm and a product length of 49mm. It can withstand a maximum voltage rating of 330VDC or 235VAC and a maximum current rating of 2.9A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TEM-150-02-04.0-G-D-WT-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TEM-150-02-04.0-G-D-WT-K-TR technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 49 |
| Product Depth (mm) | 5.5 |
| Product Height (mm) | 6.61 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 100 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.9/ContactA |
| Max Voltage Rating | 330VDC|235VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TEM-150-02-04.0-G-D-WT-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.