
The Samtec TFC-105-01-F-D-RA is a 10-position, 2-row through-hole header with a gold-plated bronze contact material and a gold finish. It features a black polymer insulation material and a UL94 V-0 flammability rating. The header operates within a temperature range of -55°C to 125°C and is RoHS compliant. It has a 1.27mm pitch and is packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFC-105-01-F-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFC |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFC-105-01-F-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.