
The Samtec TFC-105-12-LM-D-A is a 10-position, 2-row male pin connector with a gold-plated contact finish and a maximum operating temperature of 125°C. It is rated for 275V AC and features a square contact shape with a pitch of 1.27mm. The connector is packaged in a rail or tube and is RoHS compliant. It has a flammability rating of UL94 V-0 and is made with a bronze contact material.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFC |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |