This Samtec TFC-106-01-FM-D connector features 12 gold-plated contacts, a 1.27mm pitch, and a through hole mount. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and has a male gender. It is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |