
This 14-contact shrouded header features a right-angle body orientation and a 2-row design with 1.27mm pitch. It is designed for through-hole mounting and has a product length of 12.07mm, depth of 7.37mm, and height of 5.59mm. The header is rated for a maximum operating temperature of 125°C and a minimum of -55°C, with a maximum current rating of 3.1A per contact and a maximum voltage rating of 350VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFC-107-01-L-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 12.07 |
| Product Depth (mm) | 7.37 |
| Product Height (mm) | 5.59 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Right Slot |
| Max Current Rating | 3.1/ContactA |
| Max Voltage Rating | 350VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFC-107-01-L-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.