
This Samtec TFC-110-01-L-D header features 20 contacts in a 2-row straight configuration with a black housing and gold plating. It can handle a maximum current of 3.7A and a maximum voltage of 350V. The operating temperature range is from -55°C to 125°C. The header is available in a through-hole package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFC-110-01-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.88mm |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFC-110-01-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.