
This Samtec TFC-110-11-L-D header features 20 bronze contacts with gold plating, arranged in a 2-row configuration with a 1.27mm pitch. It is designed for through-hole mounting and is RoHS compliant. The header is not SVHC compliant. It is suitable for use in applications where a reliable and durable connection is required.
Sign in to ask questions about the Samtec TFC-110-11-L-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TFC-110-11-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFC-110-11-L-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.