
This Samtec TFC-113-01-LM-D-A is a 26-contact shrouded header with a terminal pitch of 1.27mm. It is designed for through hole mounting and features a straight body orientation. The header has a product length of 19.69mm, product depth of 5.72mm, and product height of 5.59mm. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is suitable for use in applications with a maximum voltage rating of 350VAC and a maximum current rating of 3.1A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFC-113-01-LM-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 19.69 |
| Product Depth (mm) | 5.72 |
| Product Height (mm) | 5.59 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Right Slot |
| Max Current Rating | 3.1/ContactA |
| Max Voltage Rating | 350VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFC-113-01-LM-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.