
This 30-contact 2-row through-hole header features gold plating and a 1.27mm pitch. It is designed for use in board-to-board and mezzanine applications. The header is compliant with RoHS regulations and is available in bulk packaging. It has a bronze contact material and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TFC |
| Termination | Through Hole |
| RoHS | Compliant |
