
This 30-contact shrouded surface mount header features a gold-plated bronze contact material and is packaged in tape and reel. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a 1.27mm pitch and a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFC-115-02-F-D-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFC-115-02-F-D-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.