
30-position shrouded header with a 1.27mm pitch, featuring straight, male pin contacts made of bronze with gold plating for superior mating performance. This surface-mount device offers a 2A maximum current rating and 350V AC maximum voltage rating, operating across a wide temperature range of -55°C to 125°C. The black polymer insulation and housing meet UL94 V-0 flammability standards, ensuring reliable operation in demanding environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFC-115-02-FM-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 22.23mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFC |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFC-115-02-FM-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.