Samtec TFC-115-02-FM-D-A-K-TR technical specifications.
| Gender | Male |
| Number of Contacts | 30 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFC-115-02-FM-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.