This Samtec TFC-115-22-F-D is a 30-contact, 2-row surface mount header with a 1.27mm pitch. It features gold plated contacts made of bronze and is compliant with RoHS regulations. The header is not compliant with Reach SVHC regulations. It is designed for surface mount applications and is available in a shrouded or unshrouded configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFC-115-22-F-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TFC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFC-115-22-F-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.