
This 2-row shrouded header features a right-angle design and through-hole mounting. It has 36 contacts with a terminal pitch of 1.27mm and a maximum current rating of 3.1A per contact. The header operates within a temperature range of -55°C to 125°C and is rated for 350VAC. The shrouded design provides protection and organization for the contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFC-118-01-F-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 26.04 |
| Product Depth (mm) | 7.37 |
| Product Height (mm) | 5.59 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Right Slot |
| Max Current Rating | 3.1/ContactA |
| Max Voltage Rating | 350VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFC-118-01-F-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.