Surface mount male pin header with 40 positions and 2 rows, featuring a 1.27mm pitch and 0.05-inch row spacing. Contacts are gold-plated bronze with a 0.133-inch mating length, supporting a maximum current rating of 3.7A and a voltage rating of 350V AC. Operating temperature range is -55°C to 125°C. Black housing, straight orientation, and solder termination.
Samtec TFC-120-02-F-D-LC technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.133inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Length | 28.58mm |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ TFC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFC-120-02-F-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.