
Conn Shrouded Header HDR 40 POS 1.27mm Solder ST SMD T/R
Samtec TFC-120-02-LM-D-A-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFC-120-02-LM-D-A-K-TR to view detailed technical specifications.
No datasheet is available for this part.