This Samtec TFC-123-01-FM-D connector features 46 gold-plated contacts in a 2-row, through-hole configuration with a 1.27mm pitch. It is available in bulk packaging and meets the requirements for RoHS compliance. The connector is not designed for radiation hardening applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |