
The Samtec TFC-125-02-F-D-A is a 50-position, 2-row shrouded header with a 1.27mm pitch and a voltage rating of 275V AC. It features a gold-plated, bronze contact material with a square shape and a male pin contact type. The header is made from a polymer insulation material with a black color and has a flammability rating of UL94 V-0. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samtec TFC-125-02-F-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFC |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFC-125-02-F-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
