
The Samtec TFC-131-01-FM-D is a 62-position, 2-row through-hole connector with a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. It features a gold-plated contact finish and a bronze contact material. The connector is RoHS compliant and has a voltage rating of 275V AC. It is suitable for use in a variety of applications where high-reliability connections are required.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFC |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |