The TFC-135-01-F-D-RA is a 70-contact, 2-row through-hole connector with gold plating. It is available in bulk packaging with a 1.27mm pitch. The connector is not radiation hardened and is compliant with RoHS regulations. It features a solder termination and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFC-135-01-F-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFC-135-01-F-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.