
This Samtec TFC-140-01-F-D-A connector features 80 male contacts with gold plating, arranged in 2 rows for through-hole mounting. It has a 1.27mm pitch and is packaged in bulk. The connector is RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |