This 80-contact, 2-row surface mount header features a 1.27mm pitch and gold plating on its bronze contacts. It is designed for surface mount applications and is available in bulk packaging. The header is not radiation hardened and is not compliant with SVHC regulations. However, it does meet the requirements for RoHS compliance.
Sign in to ask questions about the Samtec TFC-140-22-F-D-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TFC-140-22-F-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TFC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFC-140-22-F-D-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.