
90-position, 2-row shrouded header with 1.27mm pitch for board-to-board applications. Features male pin contacts made of bronze with gold plating, rated for 3.7A max current and 350V AC max voltage. This straight, surface-mount component has a black housing and operates from -55°C to 125°C. Termination is via solder, and it is supplied in a tube.
Samtec TFC-145-32-F-D-A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.139inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.72mm |
| Gender | Male |
| Housing Color | Black |
| Length | 60.33mm |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | Tiger Eye™ TFC |
| Termination | Solder |
| Width | 5.72mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFC-145-32-F-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.