
This shrouded header features 100 contacts with a terminal pitch of 1.27mm and a body orientation of straight. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125°C. The header has a maximum voltage rating of 350VAC and a maximum current rating of 3.1A per contact.
Samtec TFC-150-11-F-D-A technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 66.68 |
| Product Depth (mm) | 5.72 |
| Product Height (mm) | 7.37 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 100 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Right Slot |
| Max Current Rating | 3.1/ContactA |
| Max Voltage Rating | 350VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFC-150-11-F-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.