This is a shrouded header with 100 contacts, arranged in two rows. It is designed for surface mount applications and can withstand a maximum voltage of 350VAC. The operating temperature range is -55 to 125°C. The header has a terminal pitch of 1.27mm and a product length of 66.68mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFC-150-12-F-D-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TFC-150-12-F-D-TR technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 66.68 |
| Product Depth (mm) | 5.72 |
| Product Height (mm) | 7.49 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 100 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Right Slot |
| Max Current Rating | 3.1/ContactA |
| Max Voltage Rating | 350VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFC-150-12-F-D-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.