
This 4-contact surface mount header features a liquid crystal polymer (LCP) insulator and a maximum operating temperature of 125°C. It has a rated current of 3.2A and is compliant with the UL 94V-0 flammability standard. The header is designed for straight mounting and has a matte tin (Sn) contact finish termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-102-02-F-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TFM-102-02-F-D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3.2 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 3u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TFM-102-02-F-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.