
The Samtec Tiger Eye TFM 6-position 2-row through hole header is a male pin connector with a gold finish and bronze material. It features a square contact shape and a polymer insulation material with a black color. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a flammability rating of UL94 V-0. The header is suitable for use in applications requiring high voltage ratings, up to 275V AC.
Samtec TFM-103-01-L-D-RE1-WT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-103-01-L-D-RE1-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.