The TFM-103-02-L-S-WT is a 3-contact shrouded header with a terminal pitch of 1.27mm. It is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The header has a right slot polarization type and a maximum current rating of 3.2A per contact. It is rated for 250VAC and has a height of 5.72mm.
Samtec TFM-103-02-L-S-WT technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Right Slot |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Height | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFM-103-02-L-S-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.