
This 10-contact shrouded header features a right-angle body orientation and 1.27mm terminal pitch. It is designed for through-hole mounting and has a product length of 13.03mm, depth of 8mm, and height of 6.48mm. The header is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can handle a maximum current of 3.2A per contact and a maximum voltage of 250VAC.
Samtec TFM-105-01-S-D-RE2-WT technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 13.03 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 6.48 |
| Tail Length (mm) | 2.79 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Right Slot |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TFM-105-01-S-D-RE2-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.