
The Samtec Tiger Eye TFM 10-position 2-row surface mount connector features a gold-plated bronze contact with a square shape and a male pin type. It has a flammability rating of UL94 V-0 and is suitable for operating temperatures between -55°C and 125°C. The connector is available in a tape and reel packaging with a pitch of 1.27mm and a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TFM-105-02-F-D-A-K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TFM-105-02-F-D-A-K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
