
10-position, 2-row shrouded header with male pin contacts featuring gold plating and a square contact shape. This surface mount component offers a 1.27mm pitch and a side entry solder termination. Constructed with bronze contacts and a black polymer insulator, it boasts a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. Rated for 275V AC, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TFM |
| Termination | Solder |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |